text.skipToContent text.skipToNavigation

Manufacturer Part #

AG-05BFGM-QL8G02

X-LOK A SIZE OVERMOLDING CONN 16A 5P F CONNECTOR F PIN L-2M

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW AG-05BFGM-QL8G02 - Technical Attributes
Attributes Table
Connector Type: Circular
Length: 2m
Shielding: No
Color: Black
No of Positions: 5
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -20°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.36
USD
Quantity
Unit Price
1
$38.36
3
$37.88
10
$37.37
20
$37.08
40+
$36.53
Product Variant Information section