text.skipToContent text.skipToNavigation

Manufacturer Part #

AK670-OE

USB cable 1.1 version with a A male to open end in a 2 meter

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK670-OE - Technical Attributes
Attributes Table
Connector Type: USB
Length: 2m
Shielding: Yes
Color: Beige
No of Positions: 4
Features & Applications

The AK670-OE-R is a part of AK670 series 1.1 version, A male to open end in a 2 meter USB connection cable.

Materials:

  • Cable: UL2725, #28X1P=#24Xac=65%braid,O.D:5.0
  • Connector: USB A Plug
  • Total Length: 2000±50 MM
  • Color: Beige
  • Molded type
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
480
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,204.80
USD
Quantity
Unit Price
10
$2.67
30
$2.63
75
$2.60
200
$2.57
400+
$2.51
Product Variant Information section