text.skipToContent text.skipToNavigation

Manufacturer Part #

ASZHSZH28K305

JUMPER SZH-002T-P0.5 X2 12

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
JST ASZHSZH28K305 - Technical Attributes
Attributes Table
Connector Type: Receptacle
Length: 304.8mm
Color: Black
No of Rows: 1
No of Positions: 1
Current Rating: 1A
Voltage Rating: 50V
Wire Gauge: AWG 28
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$285.00
USD
Quantity
Unit Price
1,000
$0.285
2,000
$0.28
4,000
$0.275
5,000+
$0.27
Product Variant Information section