text.skipToContent text.skipToNavigation

Manufacturer Part #

AT-S-26-6/6/S-7/R

MOD. CBL, 7 FT, REVERSED, STRAIGHT

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AT-S-26-6/6/S-7/R - Technical Attributes
Attributes Table
Connector Type: Plug
Length: 2.13m
Shielding: No
Color: Silver
No of Rows: 1
No of Positions: 6
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
406
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.00
USD
Quantity
Unit Price
10
$1.98
30
$1.95
100
$1.92
200
$1.90
500+
$1.85
Product Variant Information section