text.skipToContent text.skipToNavigation

Manufacturer Part #

CAB.718

Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas CAB.718 - Technical Attributes
Attributes Table
Connector Type: RF
Length: 200m
Shielding: Yes
Color: Grey
Voltage Rating: 30V
Operating Temp Range: 105°C
Insulation Resistance: 1000MΩ
Wire Gauge: AWG 32
Frequency Range: 6GHz
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
100
$3.30
200
$3.27
400
$3.24
1,500+
$3.18
Product Variant Information section