Manufacturer Part #
M12A-08BMMM-PL8D01
PUSH-PULL OVERMOLDING CABLE NON-SHIELDED 8P M CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Cable Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW M12A-08BMMM-PL8D01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW M12A-08BMMM-PL8D01 - Technical Attributes
Attributes Table
| Connector Type: | Circular |
| Length: | 1m |
| Shielding: | No |
| Color: | Black |
| No of Positions: | 8 |
| Current Rating: | 2A |
| Voltage Rating: | 30V |
| Operating Temp Range: | -20°C to +80°C |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 10mΩ |
| Wire Gauge: | AWG 24 |
| Dielectric Withstanding Voltage: | 650V |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$6.86
5
$6.77
25
$6.69
50
$6.65
150+
$6.54
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Cable Mount