text.skipToContent text.skipToNavigation

Manufacturer Part #

09032606805

DIN41612 Type M Straight Female Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Date Code:
Product Specification Section
HARTING 09032606805 - Technical Attributes
Attributes Table
No of Positions: 64
Mounting Method: Through Hole
Features & Applications
DIN 41 612 signal connectors encompass the types B, C, M, Q and R with the complementary types 2B, 2C, 2Q, R(HE 11) and 2R for various termination technologies (solder, crimp, press-fit and SMC).DIN41612 Type M 9032606805 is a 60+4 position,female, 2.54mm connector with 4.5mm solder pins.
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$108.00
USD
Quantity
Unit Price
20
$5.40
60
$5.35
80
$5.34
200
$5.30
300+
$5.26