text.skipToContent text.skipToNavigation

Manufacturer Part #

09140100313

Han Modular Hinged Frame for 3 Modules

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 09140100313 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Frame
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
2
Multiple Of:
2
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.76
USD
Quantity
Unit Price
2
$22.88
6
$22.64
20
$22.37
40
$22.22
80+
$21.94
Product Variant Information section