text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1469492-3

MULTIGIG 90 Degree VITA 46 DaughterCard Key Guide Module Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
TE Connectivity 1-1469492-3 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Guide
No of Positions: 1
Material: Zinc Alloy
Contact Plating: Silver
Operating Temp Range: -55°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$1,480.00
USD
Quantity
Unit Price
80+
$18.50
Product Variant Information section