text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480418-0

Faston Single Circuit Nylon Uninsulated Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-480418-0 - Technical Attributes
Attributes Table
Mounting Method: Wire Mount
Features & Applications

The 1-480418-0 is a Single Circuit Nylon Uninsulated Faston Receptacle Housing. The FASTON housings are designed to be used with the FASTON terminal line.They come in sizes ranging from .312, .250, .205, .187 and .110 and are available in multiple positions and configurations.

Included in this line are special connectors, including water valve connectors, microswitch connectors, gas valve connectors, and various other special application connectors. Many of these housings are available in both V-2 and V-0 rated materials. Translucent plastic insulating sleeves are available for use with FASTON receptacles and flags.

Features:

  • Product Type = Housing
  • Number of Circuits = 1
  • Mating Area Interface Dimensions (mm [in]) = 5.21 [.205]
  • Material = Nylon
  • Proprietary Name = AMPIP
  • Body Shape = Style I
  • Housing Color = Natural
  • UL Flammability Rating = UL 94V-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
18000
Multiple Of:
18000
Total
$2,178.00
USD
Quantity
Unit Price
18,000+
$0.121
Product Variant Information section