text.skipToContent text.skipToNavigation

Manufacturer Part #

1-770985-0

MATE-N-LOK 26-22 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TE Connectivity 1-770985-0 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications

The 1-770985-0 is a MATE-N-LOK 26-22 AWG Wire to Cable Crimp Pin Contact.

Features:

  • Product Type = Contact
  • Connector Line = Mini-Universal MATE-N-LOK
  • Wire Insulation Diameter (mm [in]) = 1.20 – 1.75 [0.047 – 0.069]
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Duplex
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass

 

 

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$20.25
USD
Quantity
Unit Price
50
$0.405
150
$0.395
400
$0.39
1,000
$0.38
2,500+
$0.365
Product Variant Information section