text.skipToContent text.skipToNavigation

Manufacturer Part #

171636-1

MATE-N-LOK 20-16 AWG Wire to Cable Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 171636-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 20-16
Contact Material: Brass
Contact Plating: Pre-Tin
Voltage Rating: 600V
Mounting Method: Wire Mount
Features & Applications
The 171636-1 is a MATE-N-LOK 20-16 AWG Wire to Cable Crimp Pin Contact.

AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.

Features:

  • Product Type = Contact
  • Connector Line = Mini-Universal MATE-N-LOK
  • Wire Insulation Diameter (mm [in]) = 1.50 – 2.40 [0.059 – 0.094], 3.38 [0.133]
  • Voltage (VAC) = 600
  • Current Rating (A) = 9.5
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Brass
  • Packaging Method = Strip

 

 

 
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$204.40
USD
Quantity
Unit Price
4,000
$0.0511
8,000
$0.0502
12,000
$0.0497
16,000
$0.0494
20,000+
$0.0483
Product Variant Information section