text.skipToContent text.skipToNavigation

Manufacturer Part #

208945-5

80° 14 Shell Size Nickel Zinc Alloy Backshell 1 Cable Clamp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
TE Connectivity 208945-5 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Clamp
Color: Silver
Material: Zinc Alloy
Features & Applications

The 208945-5 is a 14 Shell Size Cable Clamp CPC Accessories.

Features:

  • Accessory Type = Cable Clamp
  • Shell Size = 14
  • Body Style = Straight
  • Thread Size = 7/8 - 20 UNEF-3B
  • Cable Diameter (Max.) (mm [in]) = 5.71 – 14.27 [0.225 – 0.562]
  • Cable Clamp Material = Zinc Alloy
  • Cover = Without
  • Cable Clamp Plating = Nickel
  • Cable Clamp Color = Black

 

 

Pricing Section
Global Stock:
297
USA:
297
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.38
USD
Quantity
Unit Price
2
$16.69
5
$16.55
20
$16.34
40
$16.23
100+
$15.99
Product Variant Information section