text.skipToContent text.skipToNavigation

Manufacturer Part #

2325347-1

PWR VERSA-LOCK INTERFACE SEAL, 1X1

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2325347-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
No of Positions: 1
Color: Blue
Operating Temp Range: -30°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
12,000+
$0.21