text.skipToContent text.skipToNavigation
Product Specification Section
TE Connectivity 281934-2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Sealing
Color: Yellow
Operating Temp Range: -40°C to +130°C
Features & Applications

The 281934-2 is a Superseal 1.5 Series Yellow Silicone Rubber Seal Protector.

AMP has developed the AMP SUPERSEAL 1.5 Series connectors family to meet the constantly increasing needs and requirements in safety and reliability of the electrical connection field.

Features:

  • Product Type = Accessory
  • Accessory Type = Seal Protector
  • Wire Insulation Diameter (mm [in]) = 1.80 – 2.40 [0.071 – 0.094]
  • Product Line = Super Seal
  • Seal Material = Silicone Rubber
  • Seal Color = Yellow
  • Brand = AMP
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.00
USD
Quantity
Unit Price
10,000
$0.0158
20,000
$0.0155
30,000
$0.0154
50,000
$0.0152
100,000+
$0.0148