text.skipToContent text.skipToNavigation

Manufacturer Part #

350851-2

Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 350851-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 24-18
Contact Material: Brass
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
30000
Multiple Of:
30000
Total
$10,950.00
USD
Quantity
Unit Price
30,000+
$0.365
Product Variant Information section