text.skipToContent text.skipToNavigation

Manufacturer Part #

499252-1

Amp-Latch 40 Position Strain Relief Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 499252-1 - Technical Attributes
Attributes Table
No of Positions: 40
Features & Applications

The 499252-1 is a Amp-Latch 40 Position Strain Relief Accessory.

Features:

  • Product Line = AMP-LATCH
  • Accessory Type = Strain Relief
  • Accessory Color = Black
  • Profile Height (Y-Axis) (mm [in]) = 14.76 [0.581]
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold or Palladium Nickel or Performance Based
  • Packaging Method = Loose Piece

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
12 Weeks
Minimum Order:
4800
Multiple Of:
4800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,056.00
USD
Quantity
Unit Price
4,800+
$0.22
Product Variant Information section