text.skipToContent text.skipToNavigation

Manufacturer Part #

5207908-4

Amplimite HD-20 Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 5207908-4 is a part of HD-20 series 8.13 mm Diameter Box and Lid type 180° Straight Cable Clamp . 

Product Features:

  • Backshell/Cable Clamp
  • Cable Clamp Type = Box and Lid
  • Straight(180°)/90° Cable Exit Angle
  • Cable Insulation Diameter = 8.13 mm
  • Shell Size = 2
  • Packaging Method = Individual Kit
  • Thread Size = 4-40
  • Cable Clamp Material = Thermoplastic
  • Product Series = HD-20 (Solder Cup)
  • Retainer Clip Material = Stainless Steel

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,374.00
USD
Quantity
Unit Price
300+
$4.58
Product Variant Information section