text.skipToContent text.skipToNavigation

Manufacturer Part #

640545-1

18-26 AWG Discrete Wire to Wire Strain Relief Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 640545-1 is a 18-26 AWG Discrete Wire to Wire Strain Relief Crimp Pin Contact.

The Miniature Rectangular Connector performance characteristics found are based on free hanging and panel mount connectors, loaded with contacts crimped on stranded wire.

Features:

  • Product Type = Contact
  • Strain Relief = With
  • Wire/Cable Type = Discrete Wire
  • Termination Method to Wire/Cable = Crimp
  • Contact - Rated Current (A) = 9
  • Hot Pluggable = No
  • Operating Voltage Reference = AC
  • Operating Voltage (VAC) = 250
  • Profile Height (Y-Axis) (mm [in]) = 2.54 [0.100]
  • Contact Type = Pin
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Contact Plating, Mating Area, Thickness (µm [μin]) = 0.4 [15.75]
  • Contact Design = Formed Pin
  • Mating Alignment = Without
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant
  • Operating Temperature (°C [°F]) = -55 – +105 [-67 – +221]

Applications:

  • Application Use = Wire-to-Wire
  • Contact Transmits (Typical Application) = Signal (Data)/ Power

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
60000
Multiple Of:
10000
Total
$16,500.00
USD
Quantity
Unit Price
10,000+
$0.275
Product Variant Information section