text.skipToContent text.skipToNavigation

Manufacturer Part #

66601-9

MultiMate Type III+ Series 18-14 AWG Discrete Wire Crimp Signal Socket Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
TE Connectivity 66601-9 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 18-14
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +90°C
Mounting Method: Wire Mount
Features & Applications

 The 66601-9 is a  MultiMate Type III+ Socket Insulated Crimp Discrete Tin-Lead Nickel 18-14 AWG in a packaging of box

Features:

  • Contact Type = Socket
  • Contact Classification = Signal
  • Type III+ Series
  • Tin Contact Plating, Mating Area, Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Applies to only Wire/Cables.
  • Termination mehod to Wire/Cables is Crimp
  • Packaging method is Loose piece

 

 

 
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$510.00
USD
Quantity
Unit Price
1,000
$0.51
2,000
$0.505
3,000
$0.50
4,000+
$0.495
Product Variant Information section