text.skipToContent text.skipToNavigation

Manufacturer Part #

709176001432006

9176 Series 1 Position 24 AWG SMT Contact IDC Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 709176001432006 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 709176001432006 is a 9176 Series IDC Contact 24 AWG for Lighting and General IDC Needs.

The 917X series of surface mount Insulation Displacement Connectors (IDC) were developed to meet the harsh automotive and industrial market applications for connecting individual wires directly to a PCB ranging from 14 AWG to 28 AWG.

Features:

  • IDC contact provides a gas-tight connection to the PCB for long term reliability
  • Connector housing captures the wire insulation for positive strain relief
  • Tested to automotive levels on shock, vibration and temperature cycling for reliability
  • Low and high volume assembly tools to match production volumes
  • Reduced total applied cost versus solder or crimp processes
  • Optional thru and end caps lock in place to provide maximum strain relief
  • High temperature insulator capable to 260ºC reflow soldering processes

Applications:

  • Connecting discrete wire components directly to the PCB
  • Bringing power and signals onto a PCB
  • Daisy chaining PCB’s together to create a continuous string of boards
  • Application Notes: refer to 201-01-124

View the available 9176 series of IDC Contacts

Pricing Section
Global Stock:
0
USA:
0
28,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$244.00
USD
Quantity
Unit Price
2,000
$0.122
4,000
$0.12
6,000
$0.119
8,000
$0.118
10,000+
$0.117