text.skipToContent text.skipToNavigation

Manufacturer Part #

998-15P-7.2

998 Series 15 Position Tin Plated Steel Material D-Sub Connector Backshell

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
NorComp 998-15P-7.2 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
No of Positions: 15
Color: Silver
Material: Stainless Steel
Contact Plating: Tin
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.50
USD
Quantity
Unit Price
300
$0.635
600
$0.625
900
$0.62
1,200
$0.615
1,500+
$0.605
Product Variant Information section