text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDC169-T-OBDGN

HD Series 9 Pin Receptacle Cap w/ Rubber Tether OBD GREEN

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Amphenol Sine Systems AHDC169-T-OBDGN - Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Black / Green
Material: Thermoplastic
Pricing Section
Global Stock:
71
USA:
71
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.80
USD
Quantity
Unit Price
10
$2.98
25
$2.94
75
$2.89
150
$2.87
400+
$2.79
Product Variant Information section