text.skipToContent text.skipToNavigation

Manufacturer Part #

AT-3CPA-GRN

3 position Connector Assurance Clip to protect against accidental un-mating

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
Amphenol Sine Systems AT-3CPA-GRN - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Clip
No of Positions: 3
Color: Green
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
16 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.38
USD
Quantity
Unit Price
75
$0.285
200
$0.28
500
$0.275
1,250
$0.27
3,000+
$0.26
Product Variant Information section