text.skipToContent text.skipToNavigation

Manufacturer Part #

PNIS-04V

4 Position PNI ACCESSORY CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
JST PNIS-04V - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Retainer, Clip
No of Positions: 4
Color: Natural
Material: Polyamide
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$42.50
USD
Quantity
Unit Price
1,000
$0.0425
3,000
$0.0414
5,000
$0.0409
20,000
$0.0396
30,000+
$0.0387
Product Variant Information section