text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1437719-1

CPC Series 3 Position Pin Crimp Contact Circular Plastic Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1437719-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Plug
No of Positions: 3
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP65
Material: Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,667.00
USD
Quantity
Unit Price
100+
$36.67
Product Variant Information section