text.skipToContent text.skipToNavigation

Manufacturer Part #

1-213826-1

9 Position Shell Size 17 Panel Mount Female Circular Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
TE Connectivity 1-213826-1 - Technical Attributes
Attributes Table
Style/Orientation: Free Hanging Receptacle
No of Positions: 9
Mating Type: Threaded
Termination: Male/Pin Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
101
USA:
101
384
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$37.60
USD
Quantity
Unit Price
2
$18.80
5
$18.64
20
$18.39
30
$18.31
75+
$18.03
Product Variant Information section