text.skipToContent text.skipToNavigation

Manufacturer Part #

1658998-1

8 Position Right Angle Shielded Miniature Circular DIN Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2252
Product Specification Section
TE Connectivity 1658998-1 - Technical Attributes
Attributes Table
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 8
Mating Type: Push Pull
Termination: Male/Pin Solder
Material: Plastic
Voltage Rating: 30V
Current Rating: 1A
Operating Temp Range: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 1658998-1 is a Right Angle Receptacle Shielded Miniature Circular DIN Connector with 8 Position.

Features:

  • Product Type= Connector
  • Number of Positions = 8
  • Shielded = Yes
  • PCB Mount Angle = Right Angle
  • Gender = Receptacle
  • PCB Mount Style = Thru Hole
  • Shield Material = Copper Alloy
  • Solder Tail Contact Plating = Tin
  • PCB Retention Method = Hold Down Post
  • Shield Plating = Tin over Nickel
  • Contact Mating Area Plating Material= Gold (30)
  • Contact Material = Copper Alloy
  • Contact Underplating = Nickel (50)
  • Housing Material = Thermoplastic
  • Housing Flammability Rating = UL 94V-0
  • Housing Color = Black

 

 

Pricing Section
Global Stock:
680
USA:
680
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.80
USD
Quantity
Unit Price
20
$1.34
50
$1.32
125
$1.31
300
$1.29
750+
$1.26