text.skipToContent text.skipToNavigation

Manufacturer Part #

1977884-1

9 Position 13 Shell Size Housing Free Hanging Plug CPC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1977884-1 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 9
Mating Type: Threaded
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Plastic
Voltage Rating: 600V
Shell Size: 13
Operating Temp Range: -55°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,495.00
USD
Quantity
Unit Price
100+
$14.95
Product Variant Information section