text.skipToContent text.skipToNavigation

Manufacturer Part #

AC3FAH1-AU-PRE

3 Position Circular Connector Plug, Female Sockets Solder

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Amphenol Sine Systems AC3FAH1-AU-PRE - Technical Attributes
Attributes Table
Type: Plug Housing
Style/Orientation: Panel Mount Plug
No of Positions: 3
Mating Type: Latch Lock
Termination: Female/Socket Solder
IP Rating: IP40 - Indoor Lighting Only
Material: Thermoplastic
Operating Temp Range: -25°C to +75°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.50
USD
Quantity
Unit Price
100
$0.755
300
$0.735
500
$0.73
1,000
$0.715
2,000+
$0.70
Product Variant Information section