text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP04-24-07PN-WTA

Size 24 Receptacle with 7 positions, Pin normal seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AHDP04-24-07PN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 7
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 80A
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.92
USD
Quantity
Unit Price
4
$6.73
15
$6.65
30
$6.62
100
$6.55
200+
$6.48
Product Variant Information section