text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-18-06SN-WTAC030

Size 18 plug, 2 positions normal seal, wide thread adapter STANDARD DIA. SEAL

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Amphenol Sine Systems AHDP06-18-06SN-WTAC030 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 2
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
149
USA:
149
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$26.10
USD
Quantity
Unit Price
3
$8.70
10
$8.61
25
$8.55
75
$8.47
150+
$8.37
Product Variant Information section