text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP06-24-21SN-WTA

Size 24 Plug with 21 positions, Pin, normal seal, wide thread adapter

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Amphenol Sine Systems AHDP06-24-21SN-WTA - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 21
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67, IP69K
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
94
USA:
94
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$23.91
USD
Quantity
Unit Price
3
$7.97
10
$7.89
30
$7.82
75
$7.76
200+
$7.66
Product Variant Information section