text.skipToContent text.skipToNavigation

Manufacturer Part #

CD-07PMMP-LC7001

CERES PANEL 5A MIDDLE 7P M CONNECTOR M PIN LOCK

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW CD-07PMMP-LC7001 - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
No of Positions: 7
Mating Type: Bayonet
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$449.00
USD
Quantity
Unit Price
5
$4.64
20
$4.55
50
$4.49
125
$4.43
300+
$4.32
Product Variant Information section