text.skipToContent text.skipToNavigation

Manufacturer Part #

MD-80SM

MD-XXSM Series 8 Pin Female Right Angle Shielded Side Mini DIN Connector

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2508
Product Specification Section
Same Sky MD-80SM - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 8
Mating Type: Push Pull
Termination: Female/Socket Solder
Material: PBT/PA
Voltage Rating: 12V
Current Rating: 2A
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,220
USA:
6,220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
756
Multiple Of:
756
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$899.64
USD
Quantity
Unit Price
756
$1.19
1,512+
$1.18