text.skipToContent text.skipToNavigation

Manufacturer Part #

MMT371A3B5

Conn M12 Circular SKT 8 POS Solder ST Wall Mount 8 Terminal 1 Port

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT MMT371A3B5 - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Push Pull
Termination: Male/Pin Solder
IP Rating: IP67
Material: Metal
Voltage Rating: 60V
Current Rating: 0.5A
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.70
USD
Quantity
Unit Price
1
$22.27
4
$21.97
15
$21.69
30
$21.54
75+
$21.21
Product Variant Information section