text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS12N3P03

Ecomate®Aquarius™Series Straight Plug with Cord Grip 3 Pos. Size 12 Pin Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS6BS12N3P03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 3
Mating Type: Threaded
Termination: Male/Pin Crimp
IP Rating: IP67 / IP69
Voltage Rating: 600V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,772.00
USD
Quantity
Unit Price
3
$9.22
10
$9.12
25
$9.05
75
$8.97
150+
$8.86
Product Variant Information section