text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS14N4S03

Ecomate® Aquarius™ Series Plug with Cord Grip 4 Position Size 14 SKT Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS6BS14N4S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 4
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 500V
Current Rating: 23A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,792.00
USD
Quantity
Unit Price
3
$9.32
10
$9.22
25
$9.15
75
$9.06
150+
$8.96
Product Variant Information section