text.skipToContent text.skipToNavigation

Manufacturer Part #

T4110002041-000

M12,FEMALE,STRAIGHT,A CODE,4P,PG9,GOLD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity T4110002041-000 - Technical Attributes
Attributes Table
Type: Jack, Female Sockets
Style/Orientation: Straight
No of Positions: 4
Material: PBT/PA
Voltage Rating: 250V
Current Rating: 4A
Operating Temp Range: -40°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
5
$5.26
20
$5.15
40
$5.10
125
$5.01
250+
$4.90
Product Variant Information section