text.skipToContent text.skipToNavigation

Manufacturer Part #

1-5747872-6

HD20 Series 15 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-5747872-6 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
No of Rows: 2
Termination: PCB
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 2 A
Gender: Male
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 1-5747872-6 is a Part of HD-20 Series with 15 Position, Straight Plug Board mount D-SUB Connector.

Product Features:

  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20 
  • Mating Connector Lock Type = Female Screwlocks, Fixed
  • Shell Type = Front Metal Shell
  • Shell Size = 2
  • PCB Mount Style = Through Hole
  • Profile = Standard
  • Post Size (mm [in]) = 0.66 [.026]
  • Mounting Hole Diameter (mm [in]) = 3.07 [.121]
  • Shell Material = Steel
  • Female Screwlock Material = Zinc
  • Termination Post Length (mm [in]) = 4.32 [0.170]
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 15
  • PCB Mount Retention Type = Mounting Holes
  • Shell Plating = Tin
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Shape = Round
  • Contact Base Material = Brass
  • Connector Style = Plug
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF
  • PCB Thickness, Recommended (in [mm]) = 0.093 – 0.125 [2.36 – 3.18]

View the Complete HD-20 Series of D-SUB

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
819
Multiple Of:
819
Total
$4,586.40
USD
Quantity
Unit Price
4
$5.81
15
$5.75
40
$5.71
100
$5.67
250+
$5.60
Product Variant Information section