text.skipToContent text.skipToNavigation

Manufacturer Part #

1658608-1

HDF-20 Series 37 Position Free Hanging Plug IDC Standard Cable Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1658608-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 37
Termination: IDC
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 1658608-1 is a Part of HDF-20 Series with 37 Position, Free Hanging Plug IDC Standard cable D-SUB Connector. Its Operating temperature ranges from -55 °C to 105 °C.

Product Features:

  • Product Type = Connector
  • Product Series = HDF-20 (Ribbon Cable)
  • Wire/Cable Type = Ribbon Cable
  • Termination Method to Wire/Cable = Insulation Displacement Crimp (IDC) 
  • Mating Connector Lock Type = Threaded Insert, 4-40 UNC
  • Shell Size = 4
  • Shell Type = Front Metal Shell
  • Grade = Standard
  • Profile = Low
  • Color = Black
  • Shell Material = Steel
  • Thread Type = Standard
  • Threaded Insert Material = Brass
  • Solder Tail Contact Plating = Tin over Nickel
  • Number of Positions = 37
  • Wire Range (mm² [AWG]) = 0.08 - 0.15 [28-26]
  • Cable Insulation Diameter (mm [in]) = 0.81 – 0.97 [0.032 – 0.038]
  • Ribbon Cable Centerline Spacing (mm [in]) = 1.27 [0.050]
  • Shell Plating = Bright Tin
  • Contact Type = Pin
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel or Gold (30) over Nickel
  • Contact Size = 20
  • Connector Style = Plug

 

 

?

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,892.00
USD
Quantity
Unit Price
400+
$9.73
Product Variant Information section