text.skipToContent text.skipToNavigation

Manufacturer Part #

171-037-113R911

37 Position 2 Row Standard Free Hanging Plug Male D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 171-037-113R911 - Technical Attributes
Attributes Table
Style/Orientation: Standard Free Hanging Plug
No of Positions: 37
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 4 C
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$1,197.60
USD
Quantity
Unit Price
5
$5.24
20
$5.13
40
$5.07
125
$4.99
250+
$4.88
Product Variant Information section