text.skipToContent text.skipToNavigation

Manufacturer Part #

173-E09-113R001

9 Positions PC Mount Through Hole Right Angle D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 173-E09-113R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
550
Multiple Of:
110
Total
$1,743.50
USD
Quantity
Unit Price
110
$3.27
220
$3.24
330
$3.22
440
$3.21
550+
$3.17
Product Variant Information section