text.skipToContent text.skipToNavigation

Manufacturer Part #

182-015-213R181

CONN DB15 FEMAL .318" R/A NICKEL

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
NorComp 182-015-213R181 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
560
USA:
560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$143.50
USD
Quantity
Unit Price
70
$2.05
140
$2.04
280
$2.02
350
$2.01
1,050+
$1.98
Product Variant Information section