text.skipToContent text.skipToNavigation

Manufacturer Part #

182-025-113R161

182 Series 25 Position Economy Male Right Angle PC Mount D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 182-025-113R161 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: PCB
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$103.50
USD
Quantity
Unit Price
50
$2.07
150
$2.04
200
$2.03
500
$2.01
750+
$1.98
Product Variant Information section