text.skipToContent text.skipToNavigation

Manufacturer Part #

2-5747709-0

HD20 Series 37 Position Dual Row Straight Receptacle Board Mount D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
TE Connectivity 2-5747709-0 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 37
No of Rows: 2
Termination: Straight Solder Pins
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 4 C
Gender: Female
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,316
USA:
1,316
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
7
Multiple Of:
7
Total
$89.25
USD
Quantity
Unit Price
7
$12.75
21
$12.63
35
$12.57
70
$12.49
140+
$12.36
Product Variant Information section