text.skipToContent text.skipToNavigation

Manufacturer Part #

200-015-263R001

200 Series 15 Position Right Angle D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 1809
Product Specification Section
NorComp 200-015-263R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 15
No of Rows: 3
Termination: Female Solder Cup
Pitch: 2.29 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 2A
Voltage Rating: 300V
Contact Plating: Gold
Insulation Resistance: 1000Ω
Operating Temperature: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$48.60
USD
Quantity
Unit Price
15
$3.24
45
$3.19
75
$3.17
300
$3.10
450+
$3.06
Product Variant Information section