text.skipToContent text.skipToNavigation

Manufacturer Part #

5207661-3

HDP20 Series 37 Position Crimp Contact Socket D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5207661-3 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Receptacle
No of Positions: 37
Termination: Crimp Snap
Material: Full Metal
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,572.00
USD
Quantity
Unit Price
600+
$7.62
Product Variant Information section