text.skipToContent text.skipToNavigation

Manufacturer Part #

5748526-1

HDP20 Series 9 Position Crimp Contact Shielded Hardware Plug Metal Kit D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5748526-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 9
No of Rows: 2
Termination: Crimp Snap
Pitch: 2.7 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Color: Black
Current Rating: 3.1A
Contact Plating: Tin
Insulation Resistance: 5000Ω
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5748526-1 is a part of HDP20 Series 9 Position Crimp Contact Shielded Hardware Plug Metal Kit D-Sub Connector.

Features:

  • Product Type = Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Clinch Nut, 4-40 UNC
  • Shell Size = 1
  • Number of Positions = 9
  • Cable Insulation Diameter (mm [in]) = 4.19 – 11.56 [0.165 – 0.455]
  • Shell Plating = Tin over Copper
  • Shield Plating = Tin
  • Connector Style = Plug
  • Housing Material = Nylon
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,276.00
USD
Quantity
Unit Price
4
$6.63
15
$6.56
30
$6.52
100
$6.46
200+
$6.38
Product Variant Information section