text.skipToContent text.skipToNavigation

Manufacturer Part #

745211-7

HDE20 Series 25 Position Plug Plastic Shell Discrete Wire IDC D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 745211-7 - Technical Attributes
Attributes Table
Style/Orientation: Standard Cable Plug
No of Positions: 25
Termination: IDC
Material: Plastic
Features & Applications
The 745211-7 is a HDE20 Series 25 Position Plug Plastic Shell Discrete Wire IDC D-Sub Connector.

Features:

  • Product Type = Connector
  • Product Series = HDE-20 (IDC)
  • Wire/Cable Type = Discrete Wire, Round Jacketed Cable
  • Termination Method to Wire/Cable = Insulation Displacement Crimp (IDC)
  • Wire Insulation Diameter (mm [in]) = 1.52 [0.060]
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Mounting Holes
  • Shell Size = 3
  • Solder Tail Contact Plating = Matte Tin over Nickel
  • Number of Positions = 9 Wire Range (mm² [AWG]) = 0.15 - 0.40 [26-22]
  • Contact Size = 20
  • Connector Style = Plug
  • Contact Type = Pin
  • Contact Base Material = Phosphor Bronze
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
672
Multiple Of:
336
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,400.00
USD
Quantity
Unit Price
336+
$12.50
Product Variant Information section